Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • View All Services
                            • Technical Resources
                              • Back to Technical Resources
                              • DevKit HQ
                                • eTechJournal
                                  • Artificial Intelligence
                                    • Internet of Things
                                      • Security & Surveillance
                                        • Healthcare
                                          • OEM Solutions
                                            • EV Charging
                                              • Transportation
                                                • Industrial Automation
                                                  • Robotics
                                                    • Maintenance & Safety
                                                      • Wireless Technology
                                                        • Sensor Technology
                                                          • Power Management
                                                            • Motor Control
                                                              • Calculators & Charts
                                                                • Engineering Glossary
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Passive Components
                                                                                                      3. Potentiometers, Trimmers & Accessories
                                                                                                      4. Rotary Potentiometers
                                                                                                      Print Page

                                                                                                      MW22B-10-2K

                                                                                                      Rotary Potentiometer, 2 kohm, 10 Turns, Linear, 2 W, ± 5%, MW22B Series

                                                                                                      ETI SYSTEMS
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      ETI SYSTEMS MW22B-10-2K
                                                                                                      ManufacturerETI SYSTEMS
                                                                                                      Manufacturer Part NoMW22B-10-2K
                                                                                                      Order Code4825138
                                                                                                      Product RangeMW22B Series
                                                                                                      Your Part Number
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      25 In Stock

                                                                                                      Need more?

                                                                                                      25 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.3,886.910
                                                                                                      3+Rs.3,695.690
                                                                                                      5+Rs.3,504.460
                                                                                                      10+Rs.3,313.230
                                                                                                      20+Rs.3,119.820
                                                                                                      50+Rs.2,926.410
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.3,886.91
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                      Product Information

                                                                                                      ETI SYSTEMS
                                                                                                      ManufacturerETI SYSTEMS
                                                                                                      Manufacturer Part NoMW22B-10-2K
                                                                                                      Order Code4825138
                                                                                                      Product RangeMW22B Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Track Resistance2kohm
                                                                                                      No. of Turns10Turns
                                                                                                      Track TaperLinear
                                                                                                      Power Rating2W
                                                                                                      Resistance Tolerance± 5%
                                                                                                      Product RangeMW22B Series
                                                                                                      Potentiometer MountingPanel Mount
                                                                                                      Shaft Diameter6.35mm
                                                                                                      No. of Gangs1
                                                                                                      Adjustment TypeScrewdriver Slot
                                                                                                      Shaft Length20.83mm
                                                                                                      Temperature Coefficient± 80ppm/°C
                                                                                                      Potentiometer Type-
                                                                                                      Resistor TechnologyWirewound
                                                                                                      Potentiometer TerminalsSolder Lug
                                                                                                      Resistor Case / Package-
                                                                                                      Product Length39.88mm
                                                                                                      Product Width-
                                                                                                      Product Height-
                                                                                                      Operating Temperature Min-55°C
                                                                                                      Operating Temperature Max105°C
                                                                                                      SVHCNo SVHC (25-Jun-2025)

                                                                                                      Technical Specifications

                                                                                                      Track Resistance

                                                                                                      2kohm

                                                                                                      Track Taper

                                                                                                      Linear

                                                                                                      Resistance Tolerance

                                                                                                      ± 5%

                                                                                                      Potentiometer Mounting

                                                                                                      Panel Mount

                                                                                                      No. of Gangs

                                                                                                      1

                                                                                                      Shaft Length

                                                                                                      20.83mm

                                                                                                      Potentiometer Type

                                                                                                      -

                                                                                                      Potentiometer Terminals

                                                                                                      Solder Lug

                                                                                                      Product Length

                                                                                                      39.88mm

                                                                                                      Product Height

                                                                                                      -

                                                                                                      Operating Temperature Max

                                                                                                      105°C

                                                                                                      No. of Turns

                                                                                                      10Turns

                                                                                                      Power Rating

                                                                                                      2W

                                                                                                      Product Range

                                                                                                      MW22B Series

                                                                                                      Shaft Diameter

                                                                                                      6.35mm

                                                                                                      Adjustment Type

                                                                                                      Screwdriver Slot

                                                                                                      Temperature Coefficient

                                                                                                      ± 80ppm/°C

                                                                                                      Resistor Technology

                                                                                                      Wirewound

                                                                                                      Resistor Case / Package

                                                                                                      -

                                                                                                      Product Width

                                                                                                      -

                                                                                                      Operating Temperature Min

                                                                                                      -55°C

                                                                                                      SVHC

                                                                                                      No SVHC (25-Jun-2025)

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Japan
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85334010
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Y-Ex

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (25-Jun-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.015
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      Corporate Responsibility
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.