Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerEXCELITAS TECH
Manufacturer Part NoVTB8440BH
Order Code1182340
Technical Datasheet
No. of Pins2Pins
Diode Case StylePlanar
Wavelength of Peak Sensitivity580nm
Angle of Half Sensitivity ±50°
Dark Current2000pA
Operating Temperature Min-20°C
Operating Temperature Max75°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCTo Be Advised
Alternatives for VTB8440BH
1 Product Found
Product Overview
- Blue enhanced silicon PIN photodiode
- Excellent for monitoring ambient visible light
- Industry standard in street light control and security lighting markets
- Includes filter which removes sensitivity to unwanted infra-red
- For applications involving visible light
- Active area: 5.16mm<sup>2</sup>
- Spectral range: 330-720 nm
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
580nm
Dark Current
2000pA
Operating Temperature Max
75°C
Automotive Qualification Standard
-
SVHC
To Be Advised
Diode Case Style
Planar
Angle of Half Sensitivity ±
50°
Operating Temperature Min
-20°C
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
