Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIR-RITE
Manufacturer Part No2643000501
Order Code4695672
Your Part Number
Technical Datasheet
119,480 In Stock
Need more?
119480 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Rs.3.630 |
| 100+ | Rs.2.620 |
| 500+ | Rs.2.050 |
| 2500+ | Rs.1.870 |
| 5000+ | Rs.1.400 |
| 10000+ | Rs.1.380 |
Price for:Each
Minimum: 10
Multiple: 10
Rs.36.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Outer Diameter
2mm
Inner Diameter
1.05mm
Frequency Max
300MHz
Product Range
-
Product Length
1.65mm
Frequency Min
25MHz
Impedance
33ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001