Print Page
Image is for illustrative purposes only. Please refer to product description.
547 In Stock
Need more?
547 Delivery in 4-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | Rs.215.540 |
| 5+ | Rs.183.310 |
| 10+ | Rs.151.080 |
| 25+ | Rs.130.510 |
| 50+ | Rs.125.740 |
| 188+ | Rs.120.960 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.215.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Outer Diameter
15.9mm
Inner Diameter
7.9mm
Frequency Max
300MHz
Product Range
-
Product Length
50.8mm
Frequency Min
25MHz
Impedance
384ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001