Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIR-RITE
Manufacturer Part No5943000911
Order Code3953914
Your Part Number
Technical Datasheet
3,391 In Stock
Need more?
3391 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.61.630 |
| 10+ | Rs.49.880 |
| 25+ | Rs.43.380 |
| 50+ | Rs.39.220 |
| 100+ | Rs.35.970 |
| 500+ | Rs.32.530 |
| 1000+ | Rs.31.360 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.61.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Outer Diameter
5.99mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (25-Jun-2025)
Inner Diameter
2.91mm
Frequency Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091