Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0101405-12
Order Code4772458
Product RangeFMC0101405 Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.9,557.480 |
| 5+ | Rs.9,366.340 |
| 10+ | Rs.9,175.190 |
| 25+ | Rs.8,984.040 |
| 50+ | Rs.8,792.890 |
| 100+ | Rs.8,601.740 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.9,557.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0101405-12
Order Code4772458
Product RangeFMC0101405 Series
Technical Datasheet
Cable Length - Imperial12"
Connector to ConnectorN-Type Plug to N-Type Plug
Cable Length - Metric304.8mm
Coaxial Cable TypeLMR-400-UF
Connector Type AN-Type Plug
Connector Type BN-Type Plug
Impedance50ohm
Jacket ColourBlack
Product RangeFMC0101405 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
304.8mm
Connector Type A
N-Type Plug
Impedance
50ohm
Product Range
FMC0101405 Series
Connector to Connector
N-Type Plug to N-Type Plug
Coaxial Cable Type
LMR-400-UF
Connector Type B
N-Type Plug
Jacket Colour
Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001