Print Page
AA0070
RF CABLE, MICRODOT PLUG-BNC PLUG, 9.8
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
6 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.22,054.900 |
| 5+ | Rs.21,281.130 |
| 10+ | Rs.20,559.610 |
| 25+ | Rs.19,885.630 |
| 50+ | Rs.19,254.270 |
| 100+ | Rs.18,661.780 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.22,054.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAS SOUND & VIBRATION APS
Manufacturer Part NoAA0070
Order Code4729492
Technical Datasheet
Cable Length - Imperial9.8ft
Connector to ConnectorMicrodot Plug to BNC Plug
Cable Length - Metric3m
Coaxial Cable TypeRG174
Connector Type AMicrodot Plug
Connector Type BBNC Plug
Impedance-
Jacket Colour-
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
9.8ft
Cable Length - Metric
3m
Connector Type A
Microdot Plug
Impedance
-
Product Range
-
Connector to Connector
Microdot Plug to BNC Plug
Coaxial Cable Type
RG174
Connector Type B
BNC Plug
Jacket Colour
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053933