Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
2 more incoming. You can reserve stock now
14 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.16,536.310 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.16,536.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
FX601-17 is a lightweight, mains powered, portable soldering iron ideal for hobbyists such as stained glass working.
- Dial temperature control with settings 240-540°C
- Ceramic heating element for efficient heating
- Equipped with a newly designed tip which has a high thermal capacity
- Temperature stability of ±1°C at idle temperature
- FAST thermal recovery
- Temperature control sensor in heater ensures consistent heat
- Suitable for soldering chassis, large connectors, transformers, which require a large amount of heat
- Supplied with a T19-D65 tip
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
FX-601 soldering iron, Lock key, Coupling band, Instruction manual.
Technical Specifications
Output Power
50W
Heat Temperature Max
540°C
Product Range
-
SVHC
To Be Advised
Supply Voltage VAC
240V
Supply Voltage
240V
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:83119000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068