Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoKA1-9800400
Order Code4785300
Product RangeKona KA1 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.17,852.070 |
| 5+ | Rs.16,648.320 |
| 10+ | Rs.15,437.380 |
| 25+ | Rs.14,651.170 |
| 50+ | Rs.14,376.600 |
| 100+ | Rs.14,083.230 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.17,852.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoKA1-9800400
Order Code4785300
Product RangeKona KA1 Series
Accessory TypeBackshell Kit
Connector Shell Size-
Cable Exit Angle90°
Connector Body MaterialAluminium Body
Product RangeKona KA1 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Backshell Kit
Connector Shell Size
-
Connector Body Material
Aluminium Body
SVHC
No SVHC (25-Jun-2025)
For Use With
Kona KA1-202XX98F1 Series Female Right Angled Housings
Cable Exit Angle
90°
Product Range
Kona KA1 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02691