Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-05438 T50L-PA66V0-WH
Order Code1296233
Product RangeT Series
Also Known AsT50L PA66V0 WHITE 100 PRT
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.10,760.460 |
| 5+ | Rs.10,545.260 |
| 10+ | Rs.10,330.050 |
| 25+ | Rs.10,114.840 |
| 50+ | Rs.9,899.630 |
| 100+ | Rs.9,684.420 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Rs.10,760.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-05438 T50L-PA66V0-WH
Order Code1296233
Product RangeT Series
Also Known AsT50L PA66V0 WHITE 100 PRT
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length385mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max107mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeStandard
Product RangeT Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
385mm
Cable Bundle Diameter Max
107mm
Cable Tie Type
Standard
SVHC
No SVHC (17-Dec-2014)
Cable Tie Colour
Natural
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
50lb
Product Range
T Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.217