Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoBZC-2RW826-A2
Order Code1525201
Product RangeBZC Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoBZC-2RW826-A2
Order Code1525201
Product RangeBZC Series
Technical Datasheet
Contact Current Max15A
Product RangeBZC Series
Contact Voltage AC Nom250V
Operating Force Max1.67N
Product Overview
The BZC series Micro Switch with screw terminals.
- Roller lever, roller plunger, plunger actuator options
Applications
Industrial
Technical Specifications
Contact Current Max
15A
Contact Voltage AC Nom
250V
Product Range
BZC Series
Operating Force Max
1.67N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039