Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.6,391.420 |
| 5+ | Rs.5,880.250 |
| 10+ | Rs.5,690.280 |
| 25+ | Rs.5,578.030 |
| 50+ | Rs.5,465.780 |
Product Information
Product Overview
RTY090LVDEX is a RTY series, dual output hall-effect rotary position sensor. It provides non-contact sensing in harsh transportation and industrial applications at a competitive cost. The product uses a magnetically biased, hall-effect IC to sense rotary movement of the actuator over a set operating range. Rotation of the actuator changes the magnet’s position relative to the IC. The resulting flux density change is converted to a linear output. Suitable for transportation (position and movement detection (pedals, throttles, gear shift, lever, steering, linkages, hitches) in truck, buses, off-road vehicles, cranes, industrial/construction/ agricultural vehicles and equipment, suspension/kneeling position), industrial (valve control, HVAC damper control, irrigation equipment pivot control), marine (tilt/trim position (boat engines, tilling equipment), rudder position monitoring, throttler position detection and control and military applications.
- 90° (±45°) sensing range angle
- 5V DC supply voltage
- Dual signal capability
- Dual positive slope output
- Shaft without lever actuator type
- 35M cycle product life and operating temperature range from -40°C to 125°C
- Rugged IP67 and IP69K-sealed package with integral connector
- Automotive-grade EMI/EMC testing, integrated reverse polarity, short circuit protection
- Industry-standard AMPSEAL 16 - 6 position connector
- Eight operating ranges up to 360°
Technical Specifications
Hall-Effect Rotary Position Sensor
D Type Flatted End
90°
5VDC
0.5V to 4.5V
125°C
No SVHC (25-Jun-2025)
Ratiometric
Non-Contact
± 1%
20mA
-40°C
RTY Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate