Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - HTS
Manufacturer Part No1-1103639-1
Order Code3394549
Product RangeHE.16
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.12,197.800 |
| 5+ | Rs.11,717.550 |
| 10+ | Rs.11,237.300 |
| 25+ | Rs.10,825.260 |
| 50+ | Rs.10,480.490 |
| 100+ | Rs.10,238.490 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.12,197.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - HTS
Manufacturer Part No1-1103639-1
Order Code3394549
Product RangeHE.16
Technical Datasheet
Product RangeHE.16
Heavy Duty Connector TypeInsert
No. of Contacts16+PE Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeScrew Socket
Current Rating-
SVHCTo Be Advised
Technical Specifications
Product Range
HE.16
No. of Contacts
16+PE Contacts
Gender
Receptacle
Current Rating
-
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Screw Socket
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.118072