Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • View All Services
                            • Technical Resources
                              • Back to Technical Resources
                              • DevKit HQ
                                • eTechJournal
                                  • Artificial Intelligence
                                    • Internet of Things
                                      • Security & Surveillance
                                        • Healthcare
                                          • OEM Solutions
                                            • EV Charging
                                              • Transportation
                                                • Industrial Automation
                                                  • Robotics
                                                    • Maintenance & Safety
                                                      • Wireless Technology
                                                        • Sensor Technology
                                                          • Power Management
                                                            • Motor Control
                                                              • Calculators & Charts
                                                                • Engineering Glossary
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Switches & Relays
                                                                                                      3. Relays
                                                                                                      4. Power Relays
                                                                                                      Print Page

                                                                                                      RH2B-UAC220-240V

                                                                                                      Power Relay, DPDT, 220 VAC, 10 A, RH Series, Socket, Non Latching

                                                                                                      IDEC
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      IDEC RH2B-UAC220-240V
                                                                                                      ManufacturerIDEC
                                                                                                      Manufacturer Part NoRH2B-UAC220-240V
                                                                                                      Order Code4815368
                                                                                                      Product RangeRH Series
                                                                                                      Your Part Number
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      6 In Stock

                                                                                                      10 more incoming. You can reserve stock now

                                                                                                      6 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.1,513.040
                                                                                                      5+Rs.1,449.550
                                                                                                      10+Rs.1,386.050
                                                                                                      20+Rs.1,313.990
                                                                                                      50+Rs.1,241.930
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.1,513.04
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                      Product Information

                                                                                                      IDEC
                                                                                                      ManufacturerIDEC
                                                                                                      Manufacturer Part NoRH2B-UAC220-240V
                                                                                                      Order Code4815368
                                                                                                      Product RangeRH Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Contact ConfigurationDPDT
                                                                                                      Coil Voltage220VAC
                                                                                                      Contact Current10A
                                                                                                      Product RangeRH Series
                                                                                                      Relay MountingSocket
                                                                                                      Coil TypeNon Latching
                                                                                                      Contact Voltage VAC110V
                                                                                                      Relay TerminalsQuick Connect
                                                                                                      Contact Voltage VDC30V
                                                                                                      Contact MaterialSilver Cadmium Oxide
                                                                                                      Coil Resistance18.82kohm
                                                                                                      SVHCNo SVHC (25-Jun-2025)

                                                                                                      Product Overview

                                                                                                      RH2B-UAC220-240V is a RH series compact power relay. It carries worldwide approvals, including UL, CSA, and TUV. Using a standard terminal arrangement, the RH series will plug into many competitors' sockets.

                                                                                                      • Miniature power relay with a large capacity
                                                                                                      • Compact size saves space
                                                                                                      • DPDT contact configuration
                                                                                                      • 10A contact current
                                                                                                      • 110V AC/30V DC contact voltage
                                                                                                      • 220V AC coil voltage
                                                                                                      • Operating temperature range from -25 to +70°C (no freezing)
                                                                                                      • Insulation resistance is 100Mohm minimum (500V DC megger)
                                                                                                      • Contact resistance is 50mohm maximum
                                                                                                      • Silver cadmium oxide contact material

                                                                                                      Technical Specifications

                                                                                                      Contact Configuration

                                                                                                      DPDT

                                                                                                      Contact Current

                                                                                                      10A

                                                                                                      Relay Mounting

                                                                                                      Socket

                                                                                                      Contact Voltage VAC

                                                                                                      110V

                                                                                                      Contact Voltage VDC

                                                                                                      30V

                                                                                                      Coil Resistance

                                                                                                      18.82kohm

                                                                                                      Coil Voltage

                                                                                                      220VAC

                                                                                                      Product Range

                                                                                                      RH Series

                                                                                                      Coil Type

                                                                                                      Non Latching

                                                                                                      Relay Terminals

                                                                                                      Quick Connect

                                                                                                      Contact Material

                                                                                                      Silver Cadmium Oxide

                                                                                                      SVHC

                                                                                                      No SVHC (25-Jun-2025)

                                                                                                      Technical Docs (2)

                                                                                                      Technical Data Sheet EN

                                                                                                      Product Change Notice EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Japan
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85364100
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (25-Jun-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.037
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      Corporate Responsibility
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.