Print Page
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.5,757.250 |
| 5+ | Rs.5,522.040 |
| 10+ | Rs.5,265.530 |
| 20+ | Rs.5,099.400 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.5,757.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRY2KS-UAC120V
Order Code4815429
Product RangeRY Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage120VAC
Contact Current3A
Product RangeRY Series
Relay MountingSocket
Coil TypeLatching Single Coil
Contact Voltage VAC220V
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance3.84kohm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
DPDT
Contact Current
3A
Relay Mounting
Socket
Contact Voltage VAC
220V
Contact Voltage VDC
30V
Coil Resistance
3.84kohm
Coil Voltage
120VAC
Product Range
RY Series
Coil Type
Latching Single Coil
Relay Terminals
Quick Connect
Contact Material
Silver
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023