Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRG4PC50UDPBF
Order Code9105131
Product RangeIRG4
Also Known AsSP001536024
Technical Datasheet
Continuous Collector Current55A
Collector Emitter Saturation Voltage2V
Power Dissipation200W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-247AC
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product RangeIRG4
Product Overview
The IRG4PC50UDPBF is a 600V Ultrafast 8 to 60kHz IGBT with soft recovery diode and short circuit rated. Hard switching process optimized for high operating frequency. Generation 4 IGBT design provides tighter parameter distribution and higher efficiency than Generation 3. HEXFRED diodes are optimized for performance and use in bridge configurations.
Applications
Power Management, Alternative Energy, Industrial
Technical Specifications
Continuous Collector Current
55A
Power Dissipation
200W
Transistor Case Style
TO-247AC
Operating Temperature Max
150°C
Product Range
IRG4
Collector Emitter Saturation Voltage
2V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567

