Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRG4PH40KPBF
Order Code8650675
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRG4PH40KPBF
Order Code8650675
Technical Datasheet
Continuous Collector Current30A
Collector Emitter Saturation Voltage2.74V
Power Dissipation160W
Transistor Case StyleTO-247AC
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
MSL-
Product Overview
The IRG4PH40KPBF is a 1200V short-circuit rated Discrete (Insulated Gate Bipolar Transistor) IGBT provides tighter parameter distribution and higher efficiency than previous generations. It combines low induction losses with high switching speed. As a freewheeling diode, HEXFRED™ ultrafast, ultrasoft recovery diodes are recommended for minimum EMI/noise and switching losses in the diode and IGBT.
- High short circuit rating optimized for motor control (tsc=10µs, VCC=720V, TJ=125°C, VGE=15V)
- Latest generation 4 IGBT's offer highest power density motor controls possible
- Planar IGBT technology
- Ultrafast 8 to 30kHz switching speed
- ±20V Gate to emitter voltage
- 10µs Short-circuit withstand time
- 0.77°C/W IGBT thermal resistance, junction to case
Applications
Power Management, Sensing & Instrumentation, Industrial
Technical Specifications
Continuous Collector Current
30A
Power Dissipation
160W
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Collector Emitter Saturation Voltage
2.74V
Transistor Case Style
TO-247AC
Operating Temperature Max
150°C
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006