Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFH76N07-11
Order Code9359265
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFH76N07-11
Order Code9359265
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds70V
Continuous Drain Current Id76A
Drain Source On State Resistance0.011ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.4V
Power Dissipation360W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
76A
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
360W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
70V
Drain Source On State Resistance
0.011ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3.4V
No. of Pins
3Pins
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006