Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEITHLEY
Manufacturer Part No2601B-PULSE-CA3
Order Code3407357
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.138,239.280 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.138,239.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No2601B-PULSE-CA3
Order Code3407357
Technical Datasheet
Accessory TypeBNC to BNC Cable Kit-3m, 15 Ohm
For Use WithKeithley 2601B-PULSE System Source Meter
Product Range-
SVHCTo Be Advised
Product Overview
- 2601B-PULSE 3meter 15 ohm BNC to BNC cable kit
- 2601B-PULSE-CA2 option is required with this accessory
Technical Specifications
Accessory Type
BNC to BNC Cable Kit-3m, 15 Ohm
Product Range
-
For Use With
Keithley 2601B-PULSE System Source Meter
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796