Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC2225C104KFRACAUTO
Order Code4758461
Product RangeC Series KEMET
Your Part Number
Technical Datasheet
995 In Stock
Need more?
995 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.277.000 |
| 10+ | Rs.191.040 |
| 50+ | Rs.173.290 |
| 100+ | Rs.149.930 |
| 500+ | Rs.136.850 |
| 1000+ | Rs.131.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.277.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC2225C104KFRACAUTO
Order Code4758461
Product RangeC Series KEMET
Technical Datasheet
Capacitance0.1µF
Voltage(DC)1.5kV
Voltage(AC)-
Capacitor Case / Package2225 [5664 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeC Series KEMET
Product Length5.6mm
Product Width6.35mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.1µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
C Series KEMET
Product Width
6.35mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
1.5kV
Capacitor Case / Package
2225 [5664 Metric]
Dielectric Characteristic
X7R
Product Length
5.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001