Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoESD-R-25SR-P
Order Code4349985
Product RangeESD-R-SR Series
Also Known AsUECESDR25SRP00
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.491.330 |
| 10+ | Rs.449.360 |
| 50+ | Rs.407.390 |
| 300+ | Rs.365.410 |
| 600+ | Rs.323.440 |
| 1200+ | Rs.281.460 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.491.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoESD-R-25SR-P
Order Code4349985
Product RangeESD-R-SR Series
Also Known AsUECESDR25SRP00
Technical Datasheet
Outer Diameter25.9mm
Product Length13.7mm
Inner Diameter15.4mm
Frequency Min-
Frequency Max10MHz
Impedance-
Product RangeESD-R-SR Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Outer Diameter
25.9mm
Inner Diameter
15.4mm
Frequency Max
10MHz
Product Range
ESD-R-SR Series
Product Length
13.7mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0189