Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNOWLES ACOUSTICS
Manufacturer Part NoED21913
Order Code1300709
Product RangeBK
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKNOWLES ACOUSTICS
Manufacturer Part NoED21913
Order Code1300709
Product RangeBK
Technical Datasheet
Transducer FunctionReceiver
Frequency Response Min200Hz
Directivity-
Frequency Response Max5kHz
Supply Voltage Min-
Supply Voltage Max-
Sensitivity (dB)-
Impedance1450ohm
Output Impedance780ohm
Product RangeBK
Product Overview
The ED21913 is a Balanced Armature Receiver operates at frequency response of 200 to 5kHz.
Applications
Audio
Technical Specifications
Transducer Function
Receiver
Directivity
-
Supply Voltage Min
-
Sensitivity (dB)
-
Output Impedance
780ohm
Frequency Response Min
200Hz
Frequency Response Max
5kHz
Supply Voltage Max
-
Impedance
1450ohm
Product Range
BK
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31