Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Sensors & Transducers
                      3. Transducers
                      4. Acoustic Components
                      5. Microphones
                      Print Page

                      FG23329-PO7

                      MICROPHONE, MINI, OMNI, WITH LEADS

                      KNOWLES ACOUSTICS FG23329-PO7
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKNOWLES ACOUSTICS
                      Manufacturer Part NoFG23329-PO7
                      Order Code1300703
                      Product RangeFG
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerKNOWLES ACOUSTICS
                      Manufacturer Part NoFG23329-PO7
                      Order Code1300703
                      Product RangeFG
                      Technical Datasheet

                      Data Sheet

                      Transducer FunctionMicrophone
                      Frequency Response Min100Hz
                      DirectivityOmnidirectional
                      Frequency Response Max10kHz
                      Supply Voltage Min1.3V
                      Supply Voltage Max1.6V
                      Drain Current Max50µA
                      Sensitivity (dB)-53dB
                      Output Impedance0
                      Impedance0
                      Product RangeFG

                      Product Overview

                      The FG23329-PO7 is an Omnidirectional Microphone with lead terminals. The FG series electret condenser microphone has cylindrical shape and compact size provide for superior fit rates. It can also be used in directional applications as a matched omnidirectional pair and features -53dB sensitivity.

                      • Small size is ideal for multiple applications
                      • Rugged design
                      • High resistance to mechanical shock
                      • Exceptionally low vibration sensitivity

                      Applications

                      Audio

                      Technical Specifications

                      Transducer Function

                      Microphone

                      Directivity

                      Omnidirectional

                      Supply Voltage Min

                      1.3V

                      Drain Current Max

                      50µA

                      Output Impedance

                      0

                      Product Range

                      FG

                      Frequency Response Min

                      100Hz

                      Frequency Response Max

                      10kHz

                      Supply Voltage Max

                      1.6V

                      Sensitivity (dB)

                      -53dB

                      Impedance

                      0

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Malaysia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90329000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.0065
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.