Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNOWLES ACOUSTICS
Manufacturer Part NoFK23451
Order Code1300712
Product RangeBK
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKNOWLES ACOUSTICS
Manufacturer Part NoFK23451
Order Code1300712
Product RangeBK
Technical Datasheet
Transducer FunctionReceiver
Frequency Response Min200Hz
Directivity-
Frequency Response Max7kHz
Supply Voltage Min-
Supply Voltage Max-
Sensitivity (dB)-
Impedance450ohm
Output Impedance450ohm
Product RangeBK
Technical Specifications
Transducer Function
Receiver
Directivity
-
Supply Voltage Min
-
Sensitivity (dB)
-
Output Impedance
450ohm
Frequency Response Min
200Hz
Frequency Response Max
7kHz
Supply Voltage Max
-
Impedance
450ohm
Product Range
BK
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16