Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerKNOWLES ACOUSTICS
Manufacturer Part NoSPM0404HE5H-T
Order Code1326389
Technical Datasheet
Transducer FunctionMicrophone
DirectivityOmnidirectional
Drain Current Max250µA
Output Impedance300ohm
No. of Pins4Pins
Product Range-
Product Overview
The SPM0404HE5H-T is a surface-mount Mini-SiSonic Omnidirectional Microphone with enhanced RF protection. The SiSonic™ silicon-based microphone is miniature, high performance, low power, bottom port silicon microphone. Design variables include ever-smaller sizes, lower profiles and mounting options, increased output capacities and new digital audio options that eliminate analogue noise. It features 1.5 to 3.6V operating voltage range and -42dB sensitivity.
- New MaxRF models eliminate GSM/TDMA burst noise and provide wide-band RF noise suppression
- Integrated designs with differential or switchable gain
- Bottom port for thinnest ever designs
- Multiple performance modes optimize voice-trigger applications
Applications
Audio
Technical Specifications
Transducer Function
Microphone
Drain Current Max
250µA
No. of Pins
4Pins
Directivity
Omnidirectional
Output Impedance
300ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001