Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKOA
Manufacturer Part NoRK73H2ATTD6803F
Order Code1811942
Product RangeRK73H Series
Technical Datasheet
Product Information
ManufacturerKOA
Manufacturer Part NoRK73H2ATTD6803F
Order Code1811942
Product RangeRK73H Series
Technical Datasheet
Resistance680kohm
Resistance Tolerance± 1%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeRK73H Series
Temperature Coefficient± 100ppm/°C
Voltage Rating150V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
Alternatives for RK73H2ATTD6803F
1 Product Found
Technical Specifications
Resistance
680kohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
RK73H Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (17-Dec-2014)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004