Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKUEBLER
Manufacturer Part NoD5.3501.A331.0000
Order Code4731219
Product Range3501 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerKUEBLER
Manufacturer Part NoD5.3501.A331.0000
Order Code4731219
Product Range3501 Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution1000PPR
No. of Detents-
Orientation-
Push Switch-
Encoder Output-
Encoder MountingPanel Mount
Product Range3501 Series
Rotational Speed Max-
Rotational Life Cycles-
No. of Channels-
Shaft Type-
Shaft Length-
Shaft Diameter-
Supply Voltage Min15V
Supply Voltage Max28V
Operating Temperature Min0°C
Operating Temperature Max50°C
IP RatingIP64
Termination-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
1000PPR
Orientation
-
Encoder Output
-
Product Range
3501 Series
Rotational Life Cycles
-
Shaft Type
-
Shaft Diameter
-
Supply Voltage Max
28V
Operating Temperature Max
50°C
Termination
-
Encoder Type
Incremental
No. of Detents
-
Push Switch
-
Encoder Mounting
Panel Mount
Rotational Speed Max
-
No. of Channels
-
Shaft Length
-
Supply Voltage Min
15V
Operating Temperature Min
0°C
IP Rating
IP64
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90329000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
