Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.1,977.470 |
| 10+ | Rs.1,937.930 |
| 25+ | Rs.1,898.380 |
| 100+ | Rs.1,858.830 |
| 250+ | Rs.1,819.280 |
| 500+ | Rs.1,779.730 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Rs.1,977.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTB-05
Order Code4214908
Product RangeCTB Series
Cable Tie Length152.4mm
Cable Bundle Diameter Max31.75mm
Minimum Loop Tensile Strength30lb
Product RangeCTB Series
Technical Specifications
Cable Tie Length
152.4mm
Minimum Loop Tensile Strength
30lb
Cable Bundle Diameter Max
31.75mm
Product Range
CTB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85441990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.070443