Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoFOA-571-BLK
Order Code4771778
Your Part Number
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,681.000 |
| 10+ | Rs.2,293.060 |
| 25+ | Rs.2,155.590 |
| 100+ | Rs.1,963.870 |
| 250+ | Rs.1,847.110 |
| 500+ | Rs.1,766.610 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,681.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFOA-571-BLK
Order Code4771778
Technical Datasheet
Fibre TypeMultimode
Convert From Fibre Optic ConnectorLC x 4
Convert To Fibre Optic ConnectorLC x 4
Body Material-
Adapter Body StyleStraight Adapter
Fibre Optic Connector Polish Type-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fibre Type
Multimode
Convert To Fibre Optic Connector
LC x 4
Adapter Body Style
Straight Adapter
Product Range
-
Convert From Fibre Optic Connector
LC x 4
Body Material
-
Fibre Optic Connector Polish Type
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03