Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLHDMI2-RAR-MM-3M
Order Code4759681
Product RangeLHDMI2 Series
Your Part Number
19 In Stock
Need more?
19 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.3,103.490 |
| 10+ | Rs.2,939.040 |
| 25+ | Rs.2,836.270 |
| 100+ | Rs.2,714.810 |
| 250+ | Rs.2,647.530 |
| 500+ | Rs.2,594.580 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,103.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLHDMI2-RAR-MM-3M
Order Code4759681
Product RangeLHDMI2 Series
Connector Type A90° HDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBlack
Product RangeLHDMI2 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
90° HDMI Plug
Cable Length - Imperial
9.8ft
Jacket Colour
Black
SVHC
No SVHC (25-Jun-2025)
Connector Type B
HDMI Plug
Cable Length - Metric
3m
Product Range
LHDMI2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001