Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoTRD824MF-BLK-1F
Order Code4759696
Product RangeTRD824MF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.3,605.420 |
| 5+ | Rs.3,533.320 |
| 10+ | Rs.3,461.210 |
| 25+ | Rs.3,389.100 |
| 50+ | Rs.3,316.990 |
| 100+ | Rs.3,244.880 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,605.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD824MF-BLK-1F
Order Code4759696
Product RangeTRD824MF Series
LAN CategoryCat8
Connector to ConnectorRJ45 Plug to RJ45 Receptacle
Cable ConstructionSTP (Shielded Twisted Pair)
Jacket ColourBlack
Cable Length - Metric304.8mm
Cable Length - Imperial1ft
Product RangeTRD824MF Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LAN Category
Cat8
Cable Construction
STP (Shielded Twisted Pair)
Cable Length - Metric
304.8mm
Product Range
TRD824MF Series
Connector to Connector
RJ45 Plug to RJ45 Receptacle
Jacket Colour
Black
Cable Length - Imperial
1ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001