Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No0106002
Order Code4154390
Product RangeOLFLEX HEAT 260 SC Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerLAPP
Manufacturer Part No0106002
Order Code4154390
Product RangeOLFLEX HEAT 260 SC Series
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourBlue
Wire Gauge-
No. of Max Strands x Strand Size19 x 14AWG
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max260°C
Conductor Area CSA-
Voltage Rating300V
Conductor MaterialSilver Plated Copper
External Diameter2.4mm
Approval SpecificationCE, cURus, EAC, UKCA, UL AWM 11486, UL 758
Product RangeOLFLEX HEAT 260 SC Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Jacket Material
PTFE
Wire Gauge
-
Reel Length (Imperial)
328ft
Operating Temperature Max
260°C
Voltage Rating
300V
External Diameter
2.4mm
Product Range
OLFLEX HEAT 260 SC Series
Jacket Colour
Blue
No. of Max Strands x Strand Size
19 x 14AWG
Reel Length (Metric)
100m
Conductor Area CSA
-
Conductor Material
Silver Plated Copper
Approval Specification
CE, cURus, EAC, UKCA, UL AWM 11486, UL 758
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85441990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006914
