Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoHAS 400-S
Order Code4737289
Product RangeHAS Series
Your Part Number
38 In Stock
Need more?
38 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.4,619.600 |
| 5+ | Rs.4,526.420 |
| 10+ | Rs.4,435.110 |
| 25+ | Rs.4,341.940 |
| 50+ | Rs.4,250.630 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.4,619.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoHAS 400-S
Order Code4737289
Product RangeHAS Series
Technical Datasheet
Sensor Output TypeAnalogue
Supply Voltage Range± 15V
Measured CurrentAC / DC / Pulsed
Accuracy± 1%
Current Sensor TechnologyOpen Loop Hall Effect
Primary Current400A
Secondary Signal Type-4V to 4V
Sensor MountingPanel Mount
Operating Temperature Min-10°C
Operating Temperature Max80°C
Product RangeHAS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Output Type
Analogue
Measured Current
AC / DC / Pulsed
Current Sensor Technology
Open Loop Hall Effect
Secondary Signal Type
-4V to 4V
Operating Temperature Min
-10°C
Product Range
HAS Series
Supply Voltage Range
± 15V
Accuracy
± 1%
Primary Current
400A
Sensor Mounting
Panel Mount
Operating Temperature Max
80°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06