Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoLF 210-S/SP3
Order Code4737322
Product RangeLF210 Series
Your Part Number
Technical Datasheet
53 In Stock
Need more?
53 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.11,855.480 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.11,855.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoLF 210-S/SP3
Order Code4737322
Product RangeLF210 Series
Technical Datasheet
Sensor Output TypeAnalogue
Supply Voltage Range± 11.4V to ± 15.75V
Measured CurrentAC / DC / Pulsed
Accuracy± 0.2%
Current Sensor TechnologyClosed Loop Hall Effect
Primary Current100A
Secondary Signal Type-100A to 100A
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeLF210 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Output Type
Analogue
Measured Current
AC / DC / Pulsed
Current Sensor Technology
Closed Loop Hall Effect
Secondary Signal Type
-100A to 100A
Operating Temperature Min
-40°C
Product Range
LF210 Series
Supply Voltage Range
± 11.4V to ± 15.75V
Accuracy
± 0.2%
Primary Current
100A
Sensor Mounting
Panel Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075