Print Page
Product Information
ManufacturerLEMO
Manufacturer Part NoRAD.00.250.NTM
Order Code4071834
Product Range00 Series
Technical Datasheet
Convert From Coax TypeNIM-CAMAC CD/N 549
Convert From GenderJack
Convert To Coax TypeNIM-CAMAC CD/N 549
Convert To GenderJack
Adapter Body StyleStraight Panel Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product Range00 Series
SVHCLead (14-Jun-2023)
Technical Specifications
Convert From Coax Type
NIM-CAMAC CD/N 549
Convert To Coax Type
NIM-CAMAC CD/N 549
Adapter Body Style
Straight Panel Adapter
Connector Type
Intra Series Coaxial
SVHC
Lead (14-Jun-2023)
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
00 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00374