Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINEMASTER
Manufacturer Part No632-S..
Order Code1354423
Product RangeClipper Series
Your Part Number
Technical Datasheet
1,535 In Stock
Need more?
1535 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.6,057.420 |
| 5+ | Rs.5,879.490 |
| 10+ | Rs.5,695.550 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.6,057.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINEMASTER
Manufacturer Part No632-S..
Order Code1354423
Product RangeClipper Series
Technical Datasheet
Product RangeClipper Series
Contact ConfigurationSPDT
Switch Operation(On)
Contact Current Max20A
Contact Voltage AC Nom250V
External Height38.1mm
External Width88.9mm
External Depth114.3mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
Clipper Series
Switch Operation
(On)
Contact Voltage AC Nom
250V
External Width
88.9mm
SVHC
No SVHC (14-Jun-2023)
Contact Configuration
SPDT
Contact Current Max
20A
External Height
38.1mm
External Depth
114.3mm
Technical Docs (1)
Alternatives for 632-S..
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1113