Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0BLS003.T
Order Code9943315
Product RangeBLS Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,855.340 |
| 2+ | Rs.2,498.430 |
| 3+ | Rs.2,070.130 |
| 5+ | Rs.1,855.980 |
| 10+ | Rs.1,713.210 |
| 20+ | Rs.1,598.990 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,855.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0BLS003.T
Order Code9943315
Product RangeBLS Series
Technical Datasheet
Product RangeBLS Series
Fuse Current3A
Voltage Rating VAC600VAC
Voltage Rating VDC-
Fuse Size Metric10mm x 35mm
Fuse Size Imperial13/32" x 1-3/8"
Blow CharacteristicFast Acting
SVHCNo SVHC (17-Dec-2014)
Product Overview
Applications
Safety, Lighting, Industrial
Technical Specifications
Product Range
BLS Series
Voltage Rating VAC
600VAC
Fuse Size Metric
10mm x 35mm
Blow Characteristic
Fast Acting
Fuse Current
3A
Voltage Rating VDC
-
Fuse Size Imperial
13/32" x 1-3/8"
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006