Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No80412500440
Order Code2056760
Product Range804
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.316.840 |
| 50+ | Rs.277.240 |
| 100+ | Rs.270.530 |
| 250+ | Rs.263.810 |
| 500+ | Rs.257.090 |
| 1000+ | Rs.250.370 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.316.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No80412500440
Order Code2056760
Product Range804
Technical Datasheet
Fuse Current2.5A
Voltage Rating VAC250V
Product Range804
Voltage Rating VDC-
Blow CharacteristicTime Delay
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC150A
Breaking Capacity Current DC-
Technical Specifications
Fuse Current
2.5A
Product Range
804
Blow Characteristic
Time Delay
Breaking Capacity Current AC
150A
Voltage Rating VAC
250V
Voltage Rating VDC
-
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00095