Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoIXTN660N04T4
Order Code4060239
Product RangeTrenchT4 Series
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTN660N04T4
Order Code4060239
Product RangeTrenchT4 Series
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id660A
Drain Source Voltage Vds40V
Drain Source On State Resistance850µohm
Rds(on) Test Voltage10V
Transistor Case StyleSOT-227
Gate Source Threshold Voltage Max4V
Transistor MountingModule
Power Dissipation1.04kW
Operating Temperature Max175°C
No. of Pins4Pins
Product RangeTrenchT4 Series
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
40V
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
4V
Power Dissipation
1.04kW
No. of Pins
4Pins
Continuous Drain Current Id
660A
Drain Source On State Resistance
850µohm
Transistor Case Style
SOT-227
Transistor Mounting
Module
Operating Temperature Max
175°C
Product Range
TrenchT4 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044452