Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSG350Q
Order Code2125897
Product RangeSG Series
Your Part Number
Technical Datasheet
1,950 In Stock
Need more?
1950 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.152.590 |
| 10+ | Rs.119.900 |
| 100+ | Rs.93.170 |
| 500+ | Rs.78.880 |
| 1000+ | Rs.73.920 |
| 2000+ | Rs.70.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.152.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSG350Q
Order Code2125897
Product RangeSG Series
Technical Datasheet
Product RangeSG Series
DC Breakover Voltage350V
GDT Case StyleSMD
Impulse Discharge Current1kA
Impulse Sparkover Voltage700V
SVHCTo Be Advised
Technical Specifications
Product Range
SG Series
GDT Case Style
SMD
Impulse Sparkover Voltage
700V
DC Breakover Voltage
350V
Impulse Discharge Current
1kA
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000419