Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSP3002-04UTG
Order Code1785531
Product RangeSP300
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP3002-04UTG
Order Code1785531
Product RangeSP300
Technical Datasheet
Clamping Voltage Vc Max13V
Diode Case StyleUDFN
No. of Pins6Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeSP300
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Clamping Voltage Vc Max
13V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
UDFN
Operating Voltage
-
Product Range
SP300
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002