Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOVATO
Manufacturer Part NoBF50T4A230
Order Code4718655
Product RangeBF50 Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.23,668.830 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.23,668.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO
Manufacturer Part NoBF50T4A230
Order Code4718655
Product RangeBF50 Series
Technical Datasheet
Load Current Inductive50A
Relay MountingDIN Rail
Operating Voltage1kV
Contact Configuration4PST-NO
No. of Poles4 Pole
Switching Power AC3-
Switching Current AC190A
Coil Voltage VAC Nom230V
Coil Voltage VDC Nom-
Switching Power AC1102kW
Load Current Resistive90A
Switching Current AC350A
Product RangeBF50 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Load Current Inductive
50A
Operating Voltage
1kV
No. of Poles
4 Pole
Switching Current AC1
90A
Coil Voltage VDC Nom
-
Load Current Resistive
90A
Product Range
BF50 Series
Relay Mounting
DIN Rail
Contact Configuration
4PST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
230V
Switching Power AC1
102kW
Switching Current AC3
50A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1240