Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
The 2415000052 is a Programmable Charger for fast charging NiMH/NiCd batteries.
- Universal input voltage
- LED indication of charge status
- Short-circuit and reverse polarity protection
- 2-hour Safety timer protected
- 3A Fast charge current
- 100mA Trickle charge current
Applications
Power Management, Medical
Technical Specifications
Battery Charger Type
Desktop
Supply Voltage
264V
Battery IEC Code
-
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Battery Technologies Supported
NiCd, NiMH
Battery Size Code
-
Battery NEDA Code
-
Plug Type
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Tariff No:85044030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35