Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMASCOT
Manufacturer Part No9641000104
Order Code1204120
Technical Datasheet
Battery Charger TypePlug In
Battery Technologies SupportedLi-Ion
Supply Voltage264V
Battery Size Code-
Battery IEC Code-
Battery NEDA Code-
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 9641000104 is a switch mode Plug-in Charger for Li-ion batteries.
- 3-step charge control with timer
- Protected against reversed polarity
- Exchangeable DC plugs
- 45W Maximum output power
- 45kHz Switch frequency (approximately)
- <lt/>100μA Leakage current with mains disconnected
- <lt/>20mVp-p Ripple
- <gt/>81% Efficiency (at 100% load)
Applications
Power Management
Technical Specifications
Battery Charger Type
Plug In
Supply Voltage
264V
Battery IEC Code
-
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Battery Technologies Supported
Li-Ion
Battery Size Code
-
Battery NEDA Code
-
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Tariff No:85044030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26