Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASCOT
Manufacturer Part No9641000117
Order Code1204123
Product Range9641 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMASCOT
Manufacturer Part No9641000117
Order Code1204123
Product Range9641 Series
Technical Datasheet
Output Voltage24V
Battery Charger TypePlug In
Charge Current1.5A
Battery Technologies SupportedLead Acid
Supply Voltage264V
No. of Cells Charged-
Battery Size Code-
Product Range9641 Series
Plug TypeEU
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 9641000117 is a switch mode Plug-in Charger for Li-ion batteries.
- 3-step charge control with timer
- Protected against reversed polarity
- Exchangeable DC plugs
- 45W Maximum output power
- 45kHz Switch frequency (approximately)
- <lt/>100μA Leakage current with mains disconnected
- <lt/>20mVp-p Ripple
- <gt/>81% Efficiency (at 100% load)
Applications
Power Management
Technical Specifications
Output Voltage
24V
Charge Current
1.5A
Supply Voltage
264V
Battery Size Code
-
Plug Type
EU
Battery Charger Type
Plug In
Battery Technologies Supported
Lead Acid
No. of Cells Charged
-
Product Range
9641 Series
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Tariff No:85044030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24