Need more?
Quantity | Price |
---|---|
1+ | Rs.529.830 |
10+ | Rs.375.840 |
25+ | Rs.352.790 |
100+ | Rs.329.730 |
300+ | Rs.326.250 |
500+ | Rs.322.770 |
1000+ | Rs.300.150 |
Product Information
Product Overview
The MAX5035BASA+ is a 1A, 76V, high efficiency MAXPower step-down DC-DC converter in 8 pin NSOIC package. This DC-DC converter operates from a 7.5V to 76V input voltage range. A unique voltage-mode control scheme with voltage feed-forward and an internal switching DMOSFET provides high efficiency over a wide input voltage range. This pulse width modulated converter operates at a fixed 125KHz switching frequency. The device also features automatic pulse-skipping mode to provide low quiescent current and high efficiency at light loads. Under no load, it consumes only 270µA and in shutdown mode, consumes only 10µA. The IC also features undervoltage lockout, cycle-by-cycle current limit, hiccup mode output short circuit protection and thermal shutdown. The device uses an internal low on-resistance, high voltage, DMOS transistor to obtain high efficiency and reduce overall system cost.
- Fixed 5V output voltage
- Output current of 1A
- Efficiency up to 90% at VIN = 12V, ILOAD = 0.5A
- Internal 0.4ohm high-side DMOS FET
- Internal frequency compensation
- Undervoltage lockout of 5.2V
- Maximum quiescent supply current is 440µA at VFB = 5.5V, VIN = 7.5V to 76V,
- Load regulation is 150 ohm
Applications
Power Management, Industrial, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
Buck (Step Down)
76V
1A
8Pins
5V
-
125kHz
-40°C
-
MSL 1 - Unlimited
NSOIC
125kHz
1Outputs
7.5V
1A
NSOIC
Surface Mount
5V
-
94%
125°C
-
No SVHC (21-Jan-2025)
-
Technical Docs (3)
Alternatives for MAX5035BASA+
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate