Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoGC220A48-R7B
Order Code4697958
Product RangeGC220 Series
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.6,370.620 |
| 5+ | Rs.5,962.640 |
| 10+ | Rs.5,799.850 |
| 50+ | Rs.5,634.130 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.6,370.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoGC220A48-R7B
Order Code4697958
Product RangeGC220 Series
Technical Datasheet
Battery Charger TypeDesktop
Battery Technologies SupportedLead Acid, Li-Ion
Output Voltage54.4V
Charge Current4A
No. of Cells Charged-
Battery Size Code-
Supply Voltage370VDC
Product RangeGC220 Series
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Charger Type
Desktop
Output Voltage
54.4V
No. of Cells Charged
-
Supply Voltage
370VDC
Plug Type
-
Battery Technologies Supported
Lead Acid, Li-Ion
Charge Current
4A
Battery Size Code
-
Product Range
GC220 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1