Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoXLN-25-H-DA2
Order Code4412470
Product RangeXLN-25 Series
Your Part Number
Technical Datasheet
20 In Stock
Need more?
20 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,273.910 |
| 5+ | Rs.2,163.430 |
| 10+ | Rs.2,071.370 |
| 50+ | Rs.2,006.930 |
| 100+ | Rs.1,966.800 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,273.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoXLN-25-H-DA2
Order Code4412470
Product RangeXLN-25 Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max25W
Output Voltage Max60V
Output Current1.05A
LED Driver ModeConstant Power
Input Voltage Min110V
Input Voltage Max305V
Product RangeXLN-25 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
60V
LED Driver Mode
Constant Power
Input Voltage Max
305V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
25W
Output Current
1.05A
Input Voltage Min
110V
Product Range
XLN-25 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21