Print Page
Image is for illustrative purposes only. Please refer to product description.
246 In Stock
Need more?
246 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.725.680 |
| 25+ | Rs.596.450 |
| 50+ | Rs.539.520 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.725.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEGA ELECTRONICS
Manufacturer Part No17500
Order Code3220352
Connector to ConnectorNEMA 5-15P to IEC 60320 C13
Cable Length - Metric2.04m
Current Rating10A
Voltage Rating125V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 60320 C13
Current Rating
10A
Product Range
-
Cable Length - Metric
2.04m
Voltage Rating
125V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.214553