Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Test & Measurement
                      3. Oscilloscopes
                      4. PC Based Oscilloscopes
                      Print Page

                      ME-UM202

                      PC USB Oscilloscope, 2 Channel, 1 MHz, 1 MSPS, 256 kpts

                      MEILHAUS ME-UM202
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMEILHAUS
                      Manufacturer Part NoME-UM202
                      Order Code9568093
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerMEILHAUS
                      Manufacturer Part NoME-UM202
                      Order Code9568093
                      Technical Datasheet

                      Data Sheet

                      Product Range-
                      Scope Channels2 Channel
                      Bandwidth1MHz
                      Sampling Rate1MSPS
                      Display Memory Depth256 kpts
                      Calculated Rise Time-
                      Manufacturer Warranty-
                      Plug TypeUSB
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The MEphisto ME-UM202 Scope is a multi-functional, universal instrument including a 2-channel 16 bit digital storage oscilloscope, a spectrum analyser with FFT, a volt meter, a logic analyser, a data logger and 24-channels of digital-I/O. The universal instrument has a rugged metal housing.

                      • Rugged USB module with 7 instruments in one
                      • Power supply via USB, ultra low power 0.85W
                      • 16 bit resolution
                      • BNC connectors for reliable connectivity of standard probes
                      • ±300 VDC overload protection
                      • Multiple trigger modes: Threshold, window, edge, slew rate (dV/dt), external, manual
                      • USB 2.0 fullspeed (compatible with USB 1.1)

                      Applications

                      Maintenance & Repair, Test & Measurement

                      Contents

                      USB box (metal housing), CD with software, 26-pin D-sub counter connector, USB cable.

                      Notes

                      In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                      Technical Specifications

                      Product Range

                      -

                      Bandwidth

                      1MHz

                      Display Memory Depth

                      256 kpts

                      Manufacturer Warranty

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Scope Channels

                      2 Channel

                      Sampling Rate

                      1MSPS

                      Calculated Rise Time

                      -

                      Plug Type

                      USB

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90329000
                      US ECCN:3A992.a
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.5
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.